DIALIGHT  597-3002-507F  LED, Red, 1.6mm x 2.3mm, 630 nm, 2.2 V, 20 mA, 63 mcd

DIALIGHT 597-3002-507F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 48T2044
  • Manufacturer Part No 597-3002-507F

Product Specifications, Documents & More


  • Bulb Size: 1.6mm x 2.3mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Red
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 63mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 110°
  • Wavelength Typ: 630nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1296
  •  132/1307

Availability

Availability:  2,983

Available until stock is exhausted


  • 2,983 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.328 $0.328

Buy

Price

Quantity List Price Your Price
1 - 9 $0.812
10 - 99 $0.522
100 - 999 $0.342
1000+ $0.27
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20T0447
597-3002-507F

597-3002-507F

DIALIGHT

LED, Red, 1.6mm x 2.3mm, 630 nm, 2.2 V, 20 mA, 63 mcd

0

Price for: Full Reel 1

2500+ $0.296 5000+ $0.276 7500+ $0.256

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

20T0174
597-3002-502F

597-3002-502F

DIALIGHT

LED, Red, 1.6mm x 2.3mm, 630 nm, 2.2 V, 20 mA, 63 mcd

0

Price for: Cut Tape 1

50+ $0.578

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought