Low

DIALIGHT  597-2403-502F  LED, Side View, Yellow, SMD, 1.2mm x 0.55mm, 20 mA, 2 V, 590 nm

DIALIGHT 597-2403-502F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-2403-502F
Newark Part No.:
20T0160
Product Range
597 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
1.2mm x 0.55mm
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
590nm
Luminous Intensity:
63mcd
Viewing Angle:
135°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
597 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products