Low

597-2311-407F - 

LED, Right Angle, Green, SMD, 2mm, 20 mA, 2.1 V, 560 nm

597-2311-407F - LED, Right Angle, Green, SMD, 2mm, 20 mA, 2.1 V, 560 nm
597-2311-407F - LED, Right Angle, Green, SMD, 2mm, 20 mA, 2.1 V, 560 nm
597-2311-407F - LED, Right Angle, Green, SMD, 2mm, 20 mA, 2.1 V, 560 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-2311-407F
Newark Part No.:
30K4865
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-2311-407F is a 1208 green right-angle SMD LED with non-diffused lens, made of GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

Applications

LED Lighting, Industrial

Product Information

:
Green
:
SMD
:
2mm
:
20mA
:
2.1V
:
560nm
:
5.2mcd
:
130°
:
Dome
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Right Angle, Green, SMD, 2mm, 20 mA, 2.1 V, 560 nm

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.251 6000+ $0.244 12000+ $0.24 18000+ $0.234 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

803 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.80 $ 0.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.80
25 + $0.51
50 + $0.422
100 + $0.334
250 + $0.311
500 + $0.287
1000 + $0.264
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.