Low

597-2301-202F - 

LED, Green, SMD, 2.4mm, 10 mA, 2 V, 565 nm

597-2301-202F - LED, Green, SMD, 2.4mm, 10 mA, 2 V, 565 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-2301-202F
Newark Part No.:
28X3261
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
:
SMD
:
2.4mm
:
10mA
:
2V
:
565nm
:
32mcd
:
120°
:
Round
:
-
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Green, SMD, 2.4mm, 10 mA, 2 V, 565 nm

213 in stock

Each (Supplied on Cut Tape)

1+ $0.226 Promotional price 10+ $0.226 Promotional price 25+ $0.226 Promotional price 50+ $0.226 Promotional price 100+ $0.226 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.226 $ 0.23
Price for:
Each (Supplied on Full Reel)
Multiple: 20 Minimum: 20
Quantity Price Your Price
20 + $0.326
40 + $0.316
80 + $0.31
120 + $0.30
200 + $0.292
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.