Low

DIALIGHT  591-3001-007F  Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT 591-3001-007F
DIALIGHT 591-3001-007F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
591-3001-007F
Newark Part No.:
30K4725
Technical Datasheet:
See all Technical Docs
DIALIGHT 591-3001-007F
DIALIGHT 591-3001-007F

The actual product may differ from image shown

Product Overview

The 591-3001-007F is a 3mm SMD Prism® CBI® Circuit Board Indicator helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared and vapour phase solder processes.
  • Unique patented low part count design
  • Black housing enhances contrast ratio
  • Housing material meets UL94V-0 flammability rating
  • Lens material meets UL94HB flammability rating
  • Uses LEDs designed specifically for surface mounting

Product Information

LED Color:
Green, Red
No. of LEDs:
1LED's
LED Mounting:
SMD
Bulb Size:
T-1 (3mm)
Forward Current / Color:
R 10mA, G 10mA
Luminous Intensity / Color:
R 6.5mcd, G 8mcd
Forward Voltage / Color:
R 2V, G 2V
Viewing Angle:
40°
Height:
5mm
Width:
4.3mm
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Signalling

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT

2,800 in stock

Price for: Each (Supplied on Full Reel)

400+ $1.40 800+ $1.20 2400+ $1.15 4800+ $1.08

Buy

Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT

4,800 in stock

Price for: Each (Supplied on Full Reel)

1600+ $1.14 3200+ $1.12 8000+ $1.10 16000+ $1.08

Buy

Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT

4,687 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.07 10+ $2.01 100+ $1.58 500+ $1.40 More pricing

Buy

Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT

199 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.47 10+ $1.93 50+ $1.72

Buy

Circuit Board Indicator, Green, Red, 1 LED's, SMD, T-1 (3mm), R 10mA, G 10mA, R 6.5mcd, G 8mcd

DIALIGHT

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

20+ $2.47 100+ $1.93 500+ $1.72 1000+ $1.47 More pricing

Buy

Associated Products

Similar Products