DIALIGHT  585-5356  LED BULB, BA9S, GREEN, T-3 1/4

DIALIGHT 585-5356

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 52F469
  • Manufacturer Part No 585-5356

Product Specifications, Documents & More


  • Average Bulb Life: 100000h
  • Beam Angle: -
  • Bulb Size: T-3 1/4
  • Current Rating: 9mA
  • LED Color: Green
  • Lamp Base Type: BA9s
  • Luminous Intensity: 220mcd
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 120V
  • Wavelength Typ: 565nm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 33M4463 - LED BULB, MINI BAYONET/BA9S, GREEN

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33M4463
585-5356F

585-5356F

DIALIGHT

LED BULB, MINI BAYONET/BA9S, GREEN

Awaiting Delivery

Price for: Each 1

1+ $10.43 10+ $7.48 25+ $7.08 100+ $6.30

Buy
 
Check more stock
  • 67 Further stock expected to ship on Mar 13, 2016
  • More stock available week commencing 5/23/16
Contact me when back in stock

Customers Also Bought