Low

DIALIGHT  564-0100-132F  Circuit Board Indicator, Green, Red, Yellow, 3 LED's, Through Hole, T-1 (3mm)

DIALIGHT 564-0100-132F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
564-0100-132F
Newark Part No.:
30K3457
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 564-0100-132F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and tri-level housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
  • Cathode right polarity
  • Tinted, diffused lens
  • High contrast, UL94V-0 flame-rated black housing
  • 29% Oxygen index
  • PBT (0.078g) polymer
  • Housing standoffs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F

 

Product Information

LED Color:
Green, Red, Yellow
No. of LEDs:
3LED's
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current / Color:
R 10mA, Y 10mA, G 10mA
Luminous Intensity / Color:
R 10mcd, Y 10mcd, G 12.6mcd
Forward Voltage / Color:
R 2V, Y 2.1V, G 2.1V
Viewing Angle:
60°
Height:
15.24mm
Width:
4.32mm
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Signalling

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, PCB, 3MM, RED-YEL-GRN

DIALIGHT

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.73 25+ $1.55 100+ $1.19 250+ $0.982 More pricing

Buy

Associated Products