Low

559-6101-007F - 

LED Panel Mount Indicator, Snap-in, Red, 1.9 VDC, 6.35 mm, 20 mA, 2.1 cd, Not Rated

559-6101-007F - LED Panel Mount Indicator, Snap-in, Red, 1.9 VDC, 6.35 mm, 20 mA, 2.1 cd, Not Rated

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-6101-007F
Newark Part No.:
30K3116
Product Range
559 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 559-6101-007F is a red snap-in panel-mount LED Indicator with non-tinted non-diffused and 24AWG 14-inch wire leads. It has black housing enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications and integral resistors. This indicator is designed for a variety of applications.
  • No heat generated
  • Front panel snap-in mounting requires no additional hardware
  • Resistant to shock and vibration
  • Low power consumption - Uses up to 90% less energy than an incandescent indicator
  • 100000-hour Typically long life
  • UL94V-0 Flammability rating
  • -40 to 100°C Operating temperature range

Applications

Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices

Product Information

:
Red
:
1.9VDC
:
6.35mm
:
20mA
:
2.1cd
:
Not Rated
:
559 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

594 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$3.50 $ 3.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.50
10 + $2.29
25 + $2.12
50 + $1.96
100 + $1.79
250 + $1.70
500 + $1.60
1000 + $1.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.