Low

DIALIGHT  559-3601-007F  INDICATOR, LED PANEL, 5MM, YEL/GRN, 1.6V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K3061
  • Manufacturer Part No 559-3601-007F

Product Information


  • Forward Current / Color: -
  • Forward Voltage / Color: 1.6V
  • LED Color: Green, Yellow
  • Luminous Intensity / Color: Y 5mcd, G 8mcd
  • MSL: -
  • Mounting Hole Dia: 6.35mm
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Viewing Angle: 65°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1352
  •  130/1333

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 300

Order multiple quantity: 100

Price: $2.06

Buy

Price

Quantity List Price
250 - 499 $2.06
500 - 999 $2.02
1000 - 2999 $1.93
3000 - 5999 $1.85
6000+ $1.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought