Low

DIALIGHT  559-2101-007F  LED Panel Mount Indicator, Snap-in, Red, 2.2 VDC, 6.35 mm, 10 mA, 7 mcd, Not Rated

DIALIGHT 559-2101-007F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-2101-007F
Newark Part No.:
30K2997
Product Range
559 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 559-2101-007F is a red 5mm panel mount LED Indicator with black PBT housing that enhances LED contrast. It features snap-in mounting, requires no additional hardware and straight terminals suitable for wire-wrapping. It also features tinted-diffused le...
  • Uniform illumination
  • IC compatible
  • UL94V-0 Flammability rating
  • High reliability - 100000 hours life

 

Product Information

LED Color:
Red
Operating Voltage:
2.2VDC
Mounting Hole Dia:
6.35mm
Forward Current If:
10mA
Luminous Intensity:
7mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
559 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

559-2101-027F

RED LED SNAP-IN PMI PVC FREE / Bulk

DIALIGHT

0

Price for: Each

500+ $1.51 1000+ $1.45 3000+ $1.39 6000+ $1.31

Buy

LED Panel Mount Indicator, Snap-in, Red, 6.35 mm, 2.2 VDC, 10 mA, 7 mcd, Not Rated

DIALIGHT

512:  in stock

Price for: Each

1+ $1.57 25+ $1.36 100+ $1.09 250+ $0.889 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.