Low

DIALIGHT  557-1705-203  PANEL MOUNT INDICATOR, LED, 17.463MM, YELLOW, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 83F5459
  • Manufacturer Part No 557-1705-203

Product Information


  • Forward Current If: 20mA
  • Forward Voltage: 24V
  • LED Color: Yellow
  • Luminous Intensity: 1000foot lambert
  • Mounting Hole Dia: 17.463mm
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1353
  •  130/1334

Availability

Availability: No Longer Manufactured


Substitutes

  • 33M4350 - DIALIGHT-557-1705-203F-PANEL MOUNT INDICATOR, LED, 17.463MM, YELLOW, 24V

Price

Quantity List Price
25 - 99 $11.12
100 - 249 $9.37
250 - 499 $8.82
500 - 999 $8.46
1000+ $7.80

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 26
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33M4350
557-1705-203F

557-1705-203F

DIALIGHT

PANEL MOUNT INDICATOR, LED, 17.463MM, YELLOW, 24V

PANEL MOUNT INDICATOR, LED, 17.463MM, YELLOW, 24V; Mounting Hole Dia:17.463mm; LED Color:Yellow; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:1000foot lambert; Packaging:Each; External Depth:35.6mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $12.33 25+ $10.82 100+ $9.25 250+ $8.34 more…

Buy
 
Check more stock
  • 85 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 12/1/14
Contact me when back in stock

Customers Also Bought