Low

557-1603-203 - 

LED Panel Mount Indicator, Watertight, Green, 12 VDC, 17.463 mm, 16 mA, 1000 foot lambert

557-1603-203 - LED Panel Mount Indicator, Watertight, Green, 12 VDC, 17.463 mm, 16 mA, 1000 foot lambert

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
557-1603-203
Newark Part No.:
83F5455
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 557-1603-203 is a high intensity panel-mount green watertight LED Indicator for 11/16-inch mounting hole. This indicator incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
  • Watertight seal from front of panel meets MIL-L-3661B
  • White polycarbonate housing
  • Flat polycarbonate lens
  • UL94V-0 Flammability rating
  • Uniform illumination
  • Daylight viewability
  • Tamperproof/designed for high durability

Applications

LED Lighting, Defence, Military & Aerospace, Sensing & Instrumentation, Safety, Consumer Electronics, Automotive, Logistics, Avionics

Product Information

:
Green
:
12VDC
:
17.463mm
:
16mA
:
1000foot lambert
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED Panel Mount Indicator, Watertight, Green, 12 VDC, 17.463 mm, 16 mA, 1000 foot lambert

1,142 in stock

Each

1+ $15.70 5+ $15.37 10+ $15.03 25+ $11.70 50+ $11.02 100+ $10.02 250+ $9.53 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

33M4335 - LED Panel Mount Indicator, Watertight, Green, 12 VDC, 17.463 mm, 16 mA, 1000 foot lambert

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

DIALIGHT - 557-1603-203 - PANEL MOUNT INDICATOR, LED, 17.463MM, GREEN, 12V 5 5 1 1
very good very good - would recommend. shipped quickly. November 17, 2014
  • 2015-06-11T15:21:59.463-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_83F5455, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.