Low

DIALIGHT  557-1503-203  PANEL MOUNT INDICATOR, LED, 17.463MM, RED, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 16F2310
  • Manufacturer Part No 557-1503-203

Product Information


  • Forward Current If: 20mA
  • Forward Voltage: 12V
  • IP / NEMA Rating: Not Rated
  • LED Color: Red
  • Luminous Intensity: 1000foot lambert
  • Mounting Hole Dia: 17.463mm
  • Operating Voltage: 12VDC
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  448

(Available until stock is exhausted)


  • 448 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.20 $14.2

Buy

Price

Quantity List Price
1 - 9 $14.20
10 - 24 $13.59
25 - 49 $10.88
50 - 99 $9.97
100 - 249 $9.06
250 - 499 $8.64
500 - 999 $8.16
1000+ $7.67

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
33M4324
557-1503-203F

557-1503-203F

DIALIGHT

LED Panel Mount Indicator, Watertight, Red, 17.463 mm, 12 VDC, 20 mA, 1000 foot lambert

PANEL MOUNT INDICATOR, LED, 17.463MM, RED, 12V; LED Color:Red; Mounting Hole Dia:17.463mm; Operating Voltage:12VDC; Forward Current If:20mA; Luminous Intensity:1000foot lambert; IP / NEMA Rating:Not Rated; Packaging:Each; Colour:Red ;RoHS Compliant: Yes

65

1+ $14.20 10+ $13.59 25+ $10.88 50+ $9.97 More pricing

Buy
  • 65 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/16/15

Customers Also Bought