Low

DIALIGHT  557-1412-203  Multicolour Panel Indicators, Watertight, Green, Red, 17.45 mm, R 70mA, G 16mA, R 5V, G 5V

DIALIGHT 557-1412-203
DIALIGHT 557-1412-203
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
557-1412-203
Newark Part No.:
83F5449
Technical Datasheet:
See all Technical Docs
DIALIGHT 557-1412-203
DIALIGHT 557-1412-203

The actual product may differ from image shown

Product Overview

The 557-1412-203 is a high intensity LED Panel Mount Indicator in red/green colors for 11/16-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is a highly durable package, designed to withstand outdoo...
  • Bicolor feature allows for multiple indications
  • Daylight viewability
  • Tamperproof, designed for high durability
  • Long life, up to 100000 hours
  • Uniform illumination
  • Low profile flat lens design
  • UL94V-0 Flammability rating
  • 15-inch/lb Maximum mounting torque

 

Product Information

LED Color:
Green, Red
Mounting Hole Dia:
17.45mm
Forward Current / Color:
R 70mA, G 16mA
Operating Voltage / Color:
R 5V, G 5V
Luminous Intensity / Color:
R 400foot lambert, G 1000foot lambert
IP / NEMA Rating:
Not Rated
Product Range:
-
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety;
  • Automation & Process Control;
  • Defence, Military & Aerospace;
  • Automotive;
  • Avionics

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

557-1412-203F

MIN SUPERBRIGHT R/G LED PMI 5V

DIALIGHT

0

Price for: Each

1+ $19.97 12+ $19.50 21+ $19.48 23+ $19.03 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.