Low

DIALIGHT  554-2121-411  Illuminated Pushbutton Switch, 554 Series, SPDT, (On), 1 A, 125 V

DIALIGHT 554-2121-411
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
554-2121-411
Newark Part No.:
52M1880
Product Range
554 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
554 Series
Contact Configuration:
SPDT
Switch Operation:
(On)
Contact Current Max:
1A
Contact Voltage AC Nom:
125V
Illumination Color:
-
Contact Voltage DC Nom:
30V
Switch Terminals:
Quick Connect
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.