Low

DIALIGHT  553-0222F  Circuit Board Indicator, Green, T-1 (3mm), 1.9 V, 2 mA, 2, 1.6 mcd

DIALIGHT 553-0222F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
553-0222F
Newark Part No.:
74M7448
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
No. of LEDs:
2LED's
LED Mounting:
Through Hole
Bulb Size:
T-1 (3mm)
Forward Current If:
2mA
Luminous Intensity:
1.6mcd
Forward Voltage:
1.9V
Viewing Angle:
60°
Height:
9.65mm
Width:
4.32mm
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.