Low

551-0807F - 

Circuit Board Indicator, Blue, 1 LEDs, Through Hole, T-1 (3mm), 10 mA, 12 mcd

551-0807F - Circuit Board Indicator, Blue, 1 LEDs, Through Hole, T-1 (3mm), 10 mA, 12 mcd

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
551-0807F
Newark Part No.:
30K1562
Product Range
551 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 551-0807F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and single housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 551-xx07-004 quad block.
  • Cathode right polarity
  • Tinted, diffused lens
  • High efficiency LED
  • High contrast, UL94V-0 flame-rated black housing
  • 31.5% Oxygen index
  • PBT (0.188g) polymer
  • Housing standoffs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F

Applications

Signalling

Product Information

:
Blue
:
1LEDs
:
Through Hole
:
T-1 (3mm)
:
10mA
:
12mcd
:
3.5V
:
70°
:
7.11mm
:
4.32mm
:
551 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

112 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.23 $ 3.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.23
10 + $2.26
25 + $2.15
50 + $2.05
100 + $1.94
250 + $1.72
500 + $1.56
1000 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.