Low

551-0307F - 

Circuit Board Indicator, Yellow, 1 LEDs, Through Hole, T-1 (3mm), 10 mA, 6.3 mcd

551-0307F - Circuit Board Indicator, Yellow, 1 LEDs, Through Hole, T-1 (3mm), 10 mA, 6.3 mcd

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
551-0307F
Newark Part No.:
30K1466
Product Range
551 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 551-0307F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and single housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 551-xx07-004 quad block.
  • Cathode right polarity
  • Tinted, diffused lens
  • Standard efficiency LED
  • High contrast, UL94V-0 flame-rated black housing
  • 31.5% Oxygen index
  • PBT (0.188g) polymer
  • Housing standoffs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F

Applications

Signalling

Product Information

:
Yellow
:
1LEDs
:
Through Hole
:
T-1 (3mm)
:
10mA
:
6.3mcd
:
2.1V
:
45°
:
7.11mm
:
4.32mm
:
Each
:
551 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

245 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

234 Further stock expected to ship on Nov 27, 2017

More stock available week commencing 1/15/18
$0.78 $ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.78
10 + $0.55
25 + $0.523
50 + $0.497
100 + $0.47
250 + $0.445
500 + $0.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.