New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

DIALIGHT - 550-0407-100F - 5MM CBI RED

DIALIGHT
Manufacturer:
DIALIGHT
Newark Part Number:
87M2158
Manufacturer Part No:
550-0407-100F
Product Information
  • 5MM CBI RED

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 77 days

Price For: 1 Each

Minimum Order Quantity: 173

Order Multiple Quantity: 1

Price: $0.563  

  1. Qty

Price

Qty Price
173  - 249 $0.563
250  - 499 $0.459
500  - 999 $0.441
1000  - 2999 $0.406
3000  - 5999 $0.392
6000+  $0.38
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM-200LED

AMPROBE INSTRUMENTS

LED LIGHT METER, 40000LUX

Measurement Max:40000lx; Accuracy %:3%; External Height:38mm; External Width:63mm; External Depth:130mm ;

30
Price
For: 1 Each
1+
$109.95

30 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DIALIGHT) OR (LEDs - Miscellaneous) OR (550-0407-100F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPROBE INSTRUMENTS LM-200LED
1 Each
$109.95