Low

521-9628F - 

LED, Green, Red, Through Hole, T-1 (3mm), 200 °, Round, R 20mA, G 20mA

521-9628F - LED, Green, Red, Through Hole, T-1 (3mm), 200 °, Round, R 20mA, G 20mA

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9628F
Newark Part No.:
30K0632
Product Range
521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 521-9628F is a 3mm red/green Discrete LED Lamp with non-tinted diffused lens. This LED lamp features 660nm (red) and 565nm (green) peak wavelength.
  • -55 to 100°C Operating temperature range

Applications

LED Lighting

Product Information

:
Green, Red
:
Through Hole
:
T-1 (3mm)
:
200°
:
Round
:
R 20mA, G 20mA
:
R 12.6mcd, G 3.7mcd
:
R 1.8V, G 2.1V
:
R 660nm, G 565nm
:
521 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.95 10+ $0.609 25+ $0.539 50+ $0.469 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,563 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.609
25 + $0.539
50 + $0.469
100 + $0.399
250 + $0.371
500 + $0.343
1000 + $0.315
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.