Low

DIALIGHT  521-9499F  LED, RED, 5MM X 2MM, 7.4MCD, 635NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0625
  • Manufacturer Part No 521-9499F

Product Information


  • Bulb Size: 5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Rectangular
  • Luminous Intensity: 7.4mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 140°
  • Wavelength Typ: 635nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1900

Order multiple quantity: 100

Price: $0.247

Buy

Price

Quantity List Price
1000 - 2999 $0.247
3000 - 5999 $0.236
6000+ $0.223

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought