DIALIGHT  521-9459F  LED, T-1 (3mm), Green, Red, R 4.7mcd, G 10mcd, 60 °, R 2V, G 2.1V, R 30mA, G 30mA

DIALIGHT 521-9459F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K0613
  • Manufacturer Part No 521-9459F

Product Information


  • LED Color Green, Red
  • LED Mounting Through Hole
  • Bulb Size T-1 (3mm)
  • Viewing Angle 60°
  • Lens Shape Round
  • Forward Current / Color R 30mA, G 30mA
  • Luminous Intensity / Color R 4.7mcd, G 10mcd
  • Forward Voltage / Color R 2V, G 2.1V
  • Wavelength / Colour R 635nm, G 565nm
  • Packaging Each
  • Product Range
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1290
  •  132/1301

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 700

Order multiple quantity: 100

Price: $0.786 $0.786

Buy

Price

Quantity List Price
500 - 999 $0.786
1000 - 2499 $0.647
2500 - 4999 $0.615
5000 - 9999 $0.601
10000+ $0.578
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20J1741
SSL-LX3044IGW

SSL-LX3044IGW

LUMEX

General Purpose Visible Dome-Style LED,Green/Red,White Diffused,LED-2b

Availability:​ 0

Price for: Each

1+ $0.201 5000+ $0.183 10000+ $0.174 25000+ $0.165 More pricing

Buy
    More stock available week commencing 8/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought