Low

DIALIGHT  521-9327F  LED, Low Current, Green, Through Hole, T-1 3/4 (5mm), 2 mA, 1.8 V, 565 nm

DIALIGHT 521-9327F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9327F
Newark Part No.:
30K0590
Product Range
521 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
2mA
Forward Voltage:
1.8V
Wavelength Typ:
565nm
Luminous Intensity:
1.8mcd
Viewing Angle:
50°
Lens Shape:
Round
Packaging:
Each
Product Range:
521 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products