Low

521-9325F - 

LED, Low Current, Yellow, Through Hole, T-1 (3mm), 2 mA, 1.8 V, 585 nm

521-9325F - LED, Low Current, Yellow, Through Hole, T-1 (3mm), 2 mA, 1.8 V, 585 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9325F
Newark Part No.:
30K0588
Product Range
521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Yellow
:
Through Hole
:
T-1 (3mm)
:
2mA
:
1.8V
:
585nm
:
1.6mcd
:
60°
:
Round
:
521 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

800 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.375 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.30
10 + $0.815
25 + $0.761
50 + $0.706
100 + $0.652
250 + $0.603
500 + $0.554
1000 + $0.456
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

colors

Details: 
are there any othe colors with the same specs.
2 years, 7 months ago
by
jimjamrustler
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Here you go with the colors:
-> Newark Order Code 30K0588 : YELLOW,
-> Newark Order Code 30K0587 : RED &
-> Newark Order Code 30K0589 : GREEN.
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.152-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30K0588, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.