Low

521-9320F - 

LED, Low Current, Red, Through Hole, T-1 3/4 (5mm), 2 mA, 1.8 V, 635 nm

521-9320F - LED, Low Current, Red, Through Hole, T-1 3/4 (5mm), 2 mA, 1.8 V, 635 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9320F
Newark Part No.:
30K0583
Product Range
521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
2mA
:
1.8V
:
635nm
:
2mcd
:
50°
:
Round
:
521 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LUMEX

LED, QuasarBrite, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 635 nm

1,023 in stock

Each

1+ $0.39 10+ $0.286 100+ $0.176 500+ $0.11 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

187 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.17 $ 1.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.17
10 + $0.735
25 + $0.686
50 + $0.637
100 + $0.588
250 + $0.544
500 + $0.50
1000 + $0.412
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.