Low

521-9251F - 

LED, Non-diffused, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.3 V, 565 nm

521-9251F - LED, Non-diffused, Green, Through Hole, T-1 3/4 (5mm), 10 mA, 2.3 V, 565 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9251F
Newark Part No.:
30K0574
Product Range
521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 521-9251F is a 5mm discrete green LED Lamp with non-diffused lens and high efficiency.
  • -20 to 100°C Operating temperature range

Applications

LED Lighting, Industrial

Product Information

:
Green
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
2.3V
:
565nm
:
70mcd
:
24°
:
Round
:
521 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.82 $ 1.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.82
10 + $1.17
100 + $0.764
1000 + $0.603
2500 + $0.543
10000 + $0.535
25000 + $0.523
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.