Low

521-9248F - 

LED, Diffused, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 2.2 V, 583 nm

521-9248F - LED, Diffused, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 2.2 V, 583 nm
521-9248F - LED, Diffused, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 2.2 V, 583 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9248F
Newark Part No.:
30K0571
Product Range
521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 521-9248F is a 5mm discrete yellow LED Lamp with diffused lens and high efficiency.
  • -55 to 100°C Operating temperature range

Applications

LED Lighting, Industrial

Product Information

:
Yellow
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
2.2V
:
583nm
:
8mcd
:
60°
:
Round
:
Each
:
521 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LUMEX

LED, QuasarBrite, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 585 nm

9,048 in stock

Each

1+ $0.41 10+ $0.301 100+ $0.185 500+ $0.115 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

282 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.81 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
10 + $0.522
25 + $0.462
50 + $0.402
100 + $0.342
250 + $0.318
500 + $0.294
1000 + $0.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a suitable mounting clip for LED (part number 521-9248F)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of mounting clip which can hold this LED is 515-0004 from Dialight.
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a constant current LED driver which can drive the LED (part number 521-9248F)?
2 years, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of constant current driver which can drive this LED is AS1113BSSU from Austriamicrosystems. It is a 50mA, 16 channel constant current LED driver which can drive upto 16 LEDs. Output current is adjustable using an external resistor (REXT).
2 years, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:06.552-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30K0571, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.