Low

521-9216F - 

LED, Diffused, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 635 nm

521-9216F - LED, Diffused, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 635 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
521-9216F
Newark Part No.:
30K0567
Product Range
521 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 521-9216F is a 5mm red Discrete LED Lamp with diffused lens and high efficiency, made of GaAsP/GaP.
  • -55 to 100°C Operating temperature range

Applications

LED Lighting, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 (3mm)
:
20mA
:
2V
:
635nm
:
10mcd
:
60°
:
Round
:
521 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,311 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.609
25 + $0.539
50 + $0.469
100 + $0.399
250 + $0.371
500 + $0.343
1000 + $0.315
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.