Low

DIALIGHT  521-9181F  LED, RED, T-1 3/4 (5MM), 12.3MCD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0557
  • Manufacturer Part No 521-9181F

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: -
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 12.3mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: -
  • Wavelength Typ: -

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 155

Order multiple quantity: 5

Price: $3.58

Buy

Price

Quantity List Price
100 - 249 $3.58
250 - 499 $3.02
500 - 999 $2.96
1000 - 2999 $2.84
3000 - 5999 $2.72
6000+ $2.56

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87M1747
521-9181F

521-9181F

DIALIGHT

DISCRETE LED LAMP

DISCRETE LED LAMP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $6.23 25+ $5.07 100+ $4.11 250+ $3.47 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought