DIALIGHT  521-9054  LED LAMP, T-3 1/4, MINIATURE BAYONET, 1.2A

DIALIGHT 521-9054

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05B4382
  • Manufacturer Part No 521-9054

Product Information


  • Supply Voltage 125VAC
  • Lamp Base Type Miniature Bayonet
  • Mounting Hole Dia -
  • Power Rating 250mW
  • Current Rating 1.2A
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.64 $8.64

Buy

Price

Quantity List Price Your Price
1 - 24 $15.78
25 - 99 $13.20
100 - 249 $11.12
250 - 499 $10.47
500 - 999 $10.04
1000+ $9.25
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought