Low

DIALIGHT  515-1192-0630F  LIGHT PIPE, SINGLE, 16MM, CIRCULAR, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 07X1714
  • Manufacturer Part No 515-1192-0630F

Product Information


  • Length: 16mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: PC Board
  • Light Pipe Shape: Circular with Flat Top
  • No. of Light Pipes: 1
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1250

Order multiple quantity: 50

Unit Price: $0.407

Buy

Price

Quantity List Price
1000 - 2999 $0.407
3000 - 5999 $0.392
6000+ $0.381

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought