DIALIGHT  515-1192-00550F  Light Pipe, Optopipe™, 13.97 mm, Circular with Flat Top, 1, Transparent, PC Board

DIALIGHT 515-1192-00550F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07X1712
  • Manufacturer Part No 515-1192-00550F

Product Specifications, Documents & More


  • Length: 13.97mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: PC Board
  • Light Pipe Shape: Circular with Flat Top
  • No. of Light Pipes: 1
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1150

Order multiple quantity: 50

Price: $0.367 $0.367

Buy

Price

Quantity List Price
1000 - 2499 $0.367
2500 - 4999 $0.349
5000 - 9999 $0.341
10000+ $0.328
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought