Low

DIALIGHT  515-1118F  LIGHT PIPE, 2, BOARD MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0526
  • Manufacturer Part No 515-1118F

Product Information


  • Length: 55.88mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Circular
  • No. of Light Pipes: 2
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1319

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 600

Order multiple quantity: 100

Price: $0.77

Buy

Price

Quantity List Price
500 - 999 $0.77
1000+ $0.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26H1314
515-1118

515-1118

DIALIGHT

LIGHT PIPE, DUAL, ROUND, PCB

LIGHT PIPE, DUAL, ROUND, PCB; Length:55.88mm; Light Pipe Shape:Circular; No. of Light Pipes:2; Light Pipe Color:Transparent; Light Pipe Mounting:Press Fit; Packaging:Each; For Use With:SMD LEDs; Material:Polycarbonate ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought