DIALIGHT  515-1105F  Light Pipe, 17.78 mm, Rectangular, 1, Transparent, Surface

DIALIGHT 515-1105F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 93K4194
  • Manufacturer Part No 515-1105F

Product Specifications, Documents & More


  • Length: 17.78mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Surface
  • Light Pipe Shape: Rectangular
  • No. of Light Pipes: 1
  • Packaging: Each
  • SVHC: To Be Advised

Availability

Availability:  873


  • 873 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.396 $0.396

Buy

Price

Quantity List Price
1 - 24 $0.396
25 - 99 $0.355
100 - 249 $0.273
250 - 499 $0.225
500 - 999 $0.21
1000 - 2999 $0.202
3000 - 5999 $0.193
6000+ $0.183
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought