DIALIGHT  515-1069F  Light Pipe, Optopipe™, 13.06 mm, Circular, 3, Transparent, Press Fit

DIALIGHT 515-1069F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K0470
  • Manufacturer Part No 515-1069F

Product Specifications, Documents & More


  • Length: 13.06mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Circular
  • No. of Light Pipes: 3
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  146

Available until stock is exhausted


  • 146 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.76 $1.76

Buy

Price

Quantity List Price
1 - 9 $1.76
10 - 99 $1.10
100 - 499 $0.88
500 - 999 $0.748
1000 - 2499 $0.616
2500 - 4999 $0.586
5000 - 9999 $0.572
10000+ $0.55
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought