DIALIGHT  515-1061F  Light Pipe, OptopipeÔäó, 13.97 mm, Circular, 2, Transparent, Press Fit

DIALIGHT 515-1061F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K0456
  • Manufacturer Part No 515-1061F

Product Overview


The 515-1061F is a 3mm round Bi-level Optical Light Pipe with standard design intended as a SMT compatible replacement for 553 series circuit board indicators. The light outputs are spaced vertically 0.1-inch from the PCB to the first element and then 0.2-inch between the top and bottom elements. This Optopipe™ is held in place by 2 press-fit pins along the bottom of the device. The light pipe is not attached to the panel at any point but can protrude through holes in the panel. The light source is Dialight's 597 series type 1208 LED. It is made up of water clear transmissive polycarbonate and has a 35% oxygen index body.
  • UL94V-0 Flammability rating
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit

Applications

LED Lighting; Fibre Optics
Back to top

Product Specifications, Documents & More


  • Length: 13.97mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Circular
  • No. of Light Pipes: 2
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1319
  •  132/1330

Availability

Availability:  1,356


  • 1,356 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.05 $1.05

Buy

Price

Quantity List Price
1 - 9 $1.05
10 - 99 $0.67
100 - 999 $0.439
1000 - 2499 $0.347
2500 - 9999 $0.312
10000 - 24999 $0.308
25000+ $0.301
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought