Low

DIALIGHT  515-1049F  LIGHT PIPE, SINGLE, ROUND, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0440
  • Manufacturer Part No 515-1049F

Product Information


  • Length: 16.6mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Circular
  • No. of Light Pipes: 1
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:  120

(Available until stock is exhausted)


  • 120 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.876

Buy

Price

Quantity List Price
1 - 24 $0.876
25 - 99 $0.732
100 - 249 $0.617
250 - 499 $0.581
500 - 999 $0.557
1000+ $0.513

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
91C4451
515-1049

515-1049

DIALIGHT

LIGHT PIPE, SINGLE, ROUND, PCB

LIGHT PIPE, SINGLE, ROUND, PCB; Length:5.33mm; Light Pipe Shape:Circular; No. of Light Pipes:1; Light Pipe Color:Transparent; Light Pipe Mounting:Press Fit; Packaging:Each; For Use With:SMD LEDs; Material:Polycarbonate ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought