DIALIGHT  515-1016F  Light Pipe, Optopipe™, 4.14 mm, Circular, 1, Transparent, Press Fit, Panel

DIALIGHT 515-1016F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K0393
  • Manufacturer Part No 515-1016F

Product Specifications, Documents & More


  • Length: 4.14mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit, Panel
  • Light Pipe Shape: Circular
  • No. of Light Pipes: 1
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  788


  • 788 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.746 $0.746

Buy

Price

Quantity List Price
1 - 9 $0.746
10 - 99 $0.479
100 - 999 $0.314
1000 - 2499 $0.248
2500 - 9999 $0.223
10000 - 24999 $0.22
25000+ $0.215
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought