DIALIGHT  515-1011F  Light Pipe, Optopipe┬«, 14.6 mm, Circular, 1 Pipes, Transparent, Press Fit

DIALIGHT 515-1011F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K0391
  • Manufacturer Part No 515-1011F

Product Overview


The 515-1011F is an Optopipe® Light Pipe for use with MicroLED SMT LEDs. This larger light emitting surface appears bright. It is reliably held in place by 2 press-fit pins located on either side of the light pipe element. This Optopipe® functions as a through-the-case indicator with a textured finish on the light-emitting surface that increases its viewing angle.
  • High transmissivity polycarbonate material
  • UL94V-0 Flammability rating
  • Wide viewing angle
  • Designed to replace 5mm right angle through-hole device
  • Secures to PCB by press-fit

Applications

LED Lighting
ESD protection (circuit isolation from front panel).
Back to top

Product Information


  • Length 14.6mm
  • Light Pipe Shape Circular
  • No. of Light Pipes 1Pipes
  • Light Pipe Colour Transparent
  • Light Pipe Mounting Press Fit
  • Packaging Each
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1319
  •  132/1330

Availability

Availability:  6,717


  • 6,717 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.60 $0.6

Buy

Price

Quantity List Price
1 - 9 $0.60
10 - 99 $0.39
100 - 999 $0.258
1000 - 2499 $0.20
2500 - 9999 $0.168
10000 - 24999 $0.162
25000 - 49999 $0.16
50000+ $0.153
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05B4736
515-1011

515-1011

DIALIGHT

Light Pipe, Optopipe™, 14.6 mm, Circular, 1 Pipes, Transparent, Press Fit

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought