DIALIGHT  515-1001F  Light Pipe, Optopipe™, 18.26 mm, Rectangular, 1, Transparent, Press Fit

DIALIGHT 515-1001F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K0382
  • Manufacturer Part No 515-1001F

Product Specifications, Documents & More


  • Length: 18.26mm
  • Light Pipe Color: Transparent
  • Light Pipe Mounting: Press Fit
  • Light Pipe Shape: Rectangular
  • No. of Light Pipes: 1
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1319
  •  132/1330

Availability

Availability:  6,177


  • 6,177 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.23 $1.23

Buy

Price

Quantity List Price
1 - 9 $1.23
10 - 99 $0.768
100 - 499 $0.614
500 - 999 $0.522
1000 - 2499 $0.43
2500 - 4999 $0.409
5000 - 9999 $0.40
10000+ $0.384
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05B4733
515-1001

515-1001

DIALIGHT

Light Pipe, Optopipe™, 18.26 mm, Rectangular, 1, Transparent, Press Fit

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought