Low

DIALIGHT  507-4861-3332-500  LED Panel Mount Indicator, Green, 28 VDC, 30.15 mm, 20 mA, 50 mcd, Not Rated

DIALIGHT 507-4861-3332-500
Technical Data Sheet (38.99KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 507-4861-3332-500 is a 50mcd panel-mount green LED Indicator Cartridge for use with holders and clips. It has 2-pin terminal and high impact plastic cylindrical lens cap.
  • Terminal base is keyed
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

LED Color:
Green
Operating Voltage:
28VDC
Mounting Hole Dia:
30.15mm
Forward Current If:
20mA
Luminous Intensity:
50mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

LED Panel Mount Indicator, Green, 28 VDC, 0.4 ", 20 mA, 50 mcd, Not Rated

DIALIGHT

282 in stock

Price for: Each

1+ $11.26 10+ $8.08 25+ $7.65 100+ $6.80 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.