Low

DIALIGHT  507-4761-3731-500F  PANEL MOUNT INDICATOR, LED, 30.15MM, RED, 28V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 33M4033
  • Manufacturer Part No 507-4761-3731-500F

Product Information


  • Forward Current If: 15mA
  • Forward Voltage: 28V
  • LED Color: Red
  • Luminous Intensity: 10mcd
  • Mounting Hole Dia: 30.15mm
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1351
  •  130/1332

Availability

Availability: No Longer Manufactured


Substitutes

  • 04X2593 - DIALIGHT-507-4761-3731-500F-IN CART LED 28V RED 37-rohs ve

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of holder for indicator (part number 507-4761-3731-500F)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of holder which can hold this indicator is 515-0074 from Dialight.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a holder for panel mount LED (part number 507-4761-3731-500F)?
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested holder part number is 508-7438-504 from Dialight. It is used with panel mount LED Indicators.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
04X2593
507-4761-3731-500F

507-4761-3731-500F

DIALIGHT

IN CART LED 28V RED 37-rohs ve

IN CART LED 28V RED 37-rohs ve ;RoHS Compliant: Yes

  Write a Review | Ask a Question

156

1+ $6.56 10+ $6.02 25+ $5.58 50+ $5.14 more…

Buy
  • 156 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought