Low

507-4761-3331-500F - 

LED Panel Mount Indicator, Red, 28 VDC, 30.15 mm, 15 mA, 10 mcd, Not Rated

507-4761-3331-500F - LED Panel Mount Indicator, Red, 28 VDC, 30.15 mm, 15 mA, 10 mcd, Not Rated

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
507-4761-3331-500F
Newark Part No.:
33M4032
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 507-4761-3331-500F is a 10mcd panel-mount red LED Indicator Cartridge for use with holders and clips. It has 2-pin terminal and high impact plastic cylindrical lens cap.
  • Terminal base is keyed

Applications

LED Lighting

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Red
:
28VDC
:
30.15mm
:
15mA
:
10mcd
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

762 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

225 Further stock expected to ship on May 20, 2018

230 Further stock expected to ship on Jul 22, 2018

More stock available week commencing 8/13/18
$7.13 $ 7.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.13
5 + $6.12
10 + $5.11
25 + $4.84
50 + $4.58
100 + $4.31
250 + $4.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What type of bulb holder do I need for DIALIGHT - 507-4761-3331-500F - INDICATOR, LED PANEL MNT, RED, 28V? This is being offered as a substitute to product 25F1434 that I actually wanted but is no longer in stock?

I have a 24 volt DC system on my airplane. I am attempting to replace the incandescent bulbs that I have on my panel for indicating warnings like GEAR UP or GEAR DOWN or general warnings. I need to buy reds, greens and yellows and new bulb holders. The holes in the panel will be less than 1 cm in diameter.
2 years, 8 months ago
by
777FLYR
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The below holders are suitable for 508 series bulbs:
508-7538-504 (Newark PN# 25F1167) - Solder Cup terminals
508-7438-504 (Newark PN# 94F1827) - Solder Blade terminals
508-8738-504 (Newark PN# 70M8864) - Turret terminals, all are from Dialight.

These bulbs have a forward voltage of 28V & the other colours available are:
Green: 507-4861-3332-500F (Newark PN# 33M4041)
Yellow: 507-4961-3333-500F (Newark PN# 33M4047)
Blue: 507-5068-3334-500F (Newark PN# 33M4056)
Please refer the below link for more info:
http://www.dialight.com/Assets/Brochures_And_Catalogs/Indication/507-xxxx-33xx-500.pdf
2 years, 8 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Can you suggest a holder for panel mount LED (part number 507-4761-3331-500F)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested holder part number is 508-7438-504 from Dialight. It is used with panel mount LED Indicators.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:24.137-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_33M4032, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.