Low

507-4537-0933-640F - 

Neon Indicator, Cartridge, 105 V, Bi-Pin, Amber, 25.1 mm, Dome, 300 mA

507-4537-0933-640F - Neon Indicator, Cartridge, 105 V, Bi-Pin, Amber, 25.1 mm, Dome, 300 mA
507-4537-0933-640F - Neon Indicator, Cartridge, 105 V, Bi-Pin, Amber, 25.1 mm, Dome, 300 mA

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
507-4537-0933-640F
Newark Part No.:
33M3979
Product Range
507 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 507-4537-0933-640F is a 105V transparent amber Neon Lamp Cartridge with stovepipe lens and bi-pin base. This 507 lamp features standard brightness, built-in 56K resistor and 25000 hours life. This cartridge is suitable for holders and clips.

Applications

Lighting

Product Information

:
105V
:
Bi-Pin
:
Amber
:
25.1mm
:
Dome
:
300mA
:
507 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

25F1181 - Neon Indicator, Cartridge, 125 V, Bi-Pin, Amber, 25.14 mm, Dome, 300 mA

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.