DIALIGHT  507-3918-1471-600  LAMP, INDICATOR INCANDESCENT 8.38MM RED

DIALIGHT 507-3918-1471-600

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25F1176
  • Manufacturer Part No 507-3918-1471-600

Product Overview


The 507-3918-1471-600 is a 40mA/28V panel mount Incandescent Indicator with data lamp. The 507-series for use with holders and clips and 3/8 mounting hole with bi-pin termination. Meets MIL-L-3661B standards.
  • Red lens
  • Cylindrical lens

Applications

Lighting
Back to top

Product Information


  • Lamp Base Type Wire Leaded
  • Mounting Hole Dia 7.14mm
  • Current Rating 40mA
  • Supply Voltage 28V
  • Lens Shape Round
  • Product Range -
  • Luminous Intensity 300 mcd
  • Bulb Size 8.38mm
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1333
  •  132/1344

Availability

Availability:  41

Available until stock is exhausted


  • 41 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.16 $7.16

Buy

Price

Quantity List Price
1 - 9 $7.16
10 - 24 $5.13
25 - 99 $4.86
100 - 249 $4.32
250 - 499 $4.05
500 - 999 $3.70
1000 - 2499 $3.51
2500+ $3.38
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33M3943
507-3918-1471-600F

507-3918-1471-600F

DIALIGHT

LAMP, INCANDESCENT,WIRE LEADED, 28V

Availability:​ 82  

Price for: Each

1+ $7.16 10+ $5.13 25+ $4.86 100+ $4.32 More pricing

Buy

see cut-off times

More stock available week commencing 7/18/16

Associated Products


Customers Also Bought