Low

507-3918-1437-600 - 

Incandescent Lamp, Wire Leaded, 9.53 mm, 40 mA, 28 V

507-3918-1437-600 - Incandescent Lamp, Wire Leaded, 9.53 mm, 40 mA, 28 V

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
507-3918-1437-600
Newark Part No.:
98F135
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 507-3918-1437-600 is a 28V Incandescent Indicator with cylindrical lens and wire leaded terminals. The panel-mount 507 series clear cartridge is for use with holders and clips. This indicator features 7000 hours life.

Applications

Industrial

Product Information

:
Wire Leaded
:
9.53mm
:
40mA
:
28V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

Incandescent Lamp, 7.14 mm, 40 mA, 28 V

190 in stock

Each

1+ $7.16 5+ $6.15 10+ $5.13 25+ $4.85 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,555 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$7.16 $ 7.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.16
5 + $6.43
10 + $6.25
25 + $5.37
50 + $4.80
100 + $4.17
250 + $3.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.