Low

DIALIGHT  362-8430-09-702  LAMP HOLDER, MIDGET FLANGE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 05B4055
  • Manufacturer Part No 362-8430-09-702

Product Information


  • Accessory Type: Indicator Base
  • Bulb Size: T-1 3/4 (5mm)
  • For Use With: Dialight T-1 3/4 Midget Flange Base Incandescent Lamp
  • Lamp Base Type: Midget Flange
  • Mounting Hole Dia: 11.906mm
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  5

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.60

Buy

Price

Quantity List Price
1 - 24 $8.60
25 - 99 $7.01
100 - 249 $5.92
250 - 499 $5.15
500 - 999 $4.98
1000 - 2999 $4.81
3000+ $4.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64W5896
LH73/2

LH73/2

DIALIGHT

IN BASE T1 3/4 MF 15/32 SQD

IN BASE T1 3/4 MF 15/32 SQD

  Write a Review | Ask a Question

75

1+ $9.52 10+ $8.74 25+ $8.10 50+ $7.46 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought