Low

249-7972-3332-504 - 

LED Panel Mount Indicator, Green, 28 VDC, 9.53 mm, 20 mA, 40 mcd, Not Rated

249-7972-3332-504 - LED Panel Mount Indicator, Green, 28 VDC, 9.53 mm, 20 mA, 40 mcd, Not Rated

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
249-7972-3332-504
Newark Part No.:
25F1535
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The 249-7972-3332-504 is a 40mcd panel-mount green Indicator with black anodized aluminum housing, fused tin phosphor bronze terminals, white nickel-plated phosphor bronze lock washer and white nickel-plated brass nut. It is available in cylindrical cap lens and unique internal Fresnel design provides uniform illumination.
  • Lower power consumption - Uses up to 90% less energy that on incandescent indicator
  • Resistant to shock and vibration
  • Polarity indication by terminal (+) denotes anode
  • Long life, up to 100K hours
  • No heat generated

Applications

LED Lighting, Sensing & Instrumentation, Automation & Process Control

Product Information

:
Green
:
28VDC
:
9.53mm
:
20mA
:
40mcd
:
Not Rated
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

33M2200 - LED Panel Mount Indicator, Green, 28 VDC, 9.53 mm, 20 mA, 40 mcd, Not Rated

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.