Low

DIALIGHT  181-8836-09-553  INDICATOR BASE, MIDGET FLANGE, 15/32, 125V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 45F511
  • Manufacturer Part No 181-8836-09-553

Product Information


  • Accessory Type: Lamp Base
  • Bulb Size: T-2
  • For Use With: Dialight Neon Panel Mount Indicators
  • Lamp Base Type: Midget Flange
  • Mounting Hole Dia: 11.9mm
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 125V

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 51

Order multiple quantity: 1

Price: $17.80

Buy

Price

Quantity List Price
25 - 99 $17.80
100 - 249 $14.99
250 - 499 $14.12
500 - 999 $13.54
1000+ $12.47

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 16
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought