Low

DIALIGHT  162-8430-0931-502  Incandescent Lamp, Midget Flange, 11.9 mm, 28 V, Dome

DIALIGHT 162-8430-0931-502
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
162-8430-0931-502
Newark Part No.:
25F1205
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 162-8430-0931-502 is a 28V panel mount incandescent Indicator Light Base with fully insulated. The 162-series T-1 3/4 midget flange for 15/32-inch mounting hole with solder termination, unfrosted or transparent lens style, black anodized mounting bush,...
  • Red incandescent
  • Stovepipe lens
  • 28V voltage

 

Product Information

Lamp Base Type:
Midget Flange
Mounting Hole Dia:
11.9mm
Current Rating:
-
Supply Voltage:
28V
Lens Shape:
Dome
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Indicator Lens, Red, 0.469 ", Dialight 162 Series Panel Mount Indicators

DIALIGHT

161 in stock

Price for: Each

1+ $5.12 10+ $3.58 100+ $3.07 250+ $2.73 More pricing

Buy

Incandescent Lamp, Midget Flange, 11.9 mm, 28 V

DIALIGHT

0

Price for: Each

50+ $14.55 100+ $13.22 250+ $12.61 500+ $11.90 More pricing

Buy
MS25256-6

IND 162-8430-0931-502

DIALIGHT

861:  in stock

Price for: Each

1+ $17.65 10+ $16.16 25+ $15.02 50+ $13.79 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.